396-028-559-807

Heilind Number:EDA396-028-559-807
Manufacturer:EDAC
Manufacturer Number:396-028-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-559-807

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in a variety of applications. With a low amperage rating of 3A, it's suitable for power and signal transmission. Featuring two rows of 28 positions and a pitch of .125 inches, it allows for efficient data transfer. The copper alloy contact material guarantees excellent conductivity, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs.