396-028-559-808

Heilind Number:EDA396-028-559-808
Manufacturer:EDAC
Manufacturer Number:396-028-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-559-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it features a sturdy UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3A amperage capacity, it ensures reliable performance in any application. Its dual-row configuration with 28 positions and a .125-inch pitch offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. Engineered for seamless integration, its right-angle mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and durable choice for your PCB projects. Elevate your connectivity game with this essential component.