396-028-559-812

Heilind Number:EDA396-028-559-812
Manufacturer:EDAC
Manufacturer Number:396-028-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-559-812

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it features a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, offering a total of 28 positions and a pitch of .125 inches, it ensures seamless data transmission. The right angle mount orientation and compact .2 inch row spacing make it ideal for space-saving installations. Operating efficiently in a wide temperature range from -40 to 105°C, it guarantees reliability in various environments. Upgrade your connectivity solutions with this essential component.