396-028-559-858

Heilind Number:EDA396-028-559-858
Manufacturer:EDAC
Manufacturer Number:396-028-559-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-559-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-559-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both aesthetic appeal and safety. Its two rows of Copper Alloy contacts, featuring a pitch of .125 inches and accommodating 28 positions, guarantee reliable signal transmission. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your electronic setups with this essential component, perfect for board-to-board connections.