396-028-560-201

Heilind Number:EDA396-028-560-201
Manufacturer:EDAC
Manufacturer Number:396-028-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-560-201

Detailed Description

Upgrade your PCB connections with this sleek Card Edge Connector in classic black. Designed for high performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability even in demanding environments. With two rows of copper alloy contacts, it offers a total of 28 positions for seamless connectivity. The precise .125-inch pitch and .2-inch row spacing make it easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Whether you're a DIY enthusiast or a professional, this essential component belongs in your toolkit. Elevate your projects with the perfect combination of form and function.