396-028-560-202

Heilind Number:EDA396-028-560-202
Manufacturer:EDAC
Manufacturer Number:396-028-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-560-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for reliable performance in a variety of applications. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both functionality and style. Featuring two rows of high-quality Copper Alloy contacts, it offers optimal signal transmission and power delivery. The .125 inch pitch and .2 inch row spacing, along with 28 positions, provide ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in various environments. Upgrade your PCB assembly with this essential component for seamless board-to-board connections.