396-028-560-203

Heilind Number:EDA396-028-560-203
Manufacturer:EDAC
Manufacturer Number:396-028-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-560-203

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both functionality and style. With two rows of copper alloy contacts and a pitch of .125 inches, it offers secure and reliable connections for your electronic components. Boasting 28 positions, this connector supports efficient data transfer and power distribution. Its straight mount orientation and .2-inch row spacing make it easy to integrate into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments and applications. Upgrade your system with this essential component for seamless board-to-board connectivity.