396-028-560-207

Heilind Number:EDA396-028-560-207
Manufacturer:EDAC
Manufacturer Number:396-028-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-560-207

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector boasts a slim profile and durable construction in black UL 94V-0 Thermoplastic Polyester. With a 3A amperage capacity and copper alloy contacts, it ensures reliable power transmission. Featuring two rows of 28 positions each, with a .125-inch pitch and .2-inch row spacing, it offers versatile connectivity options for your PCB layout. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your device's connectivity with this essential component.