396-028-560-208

Heilind Number:EDA396-028-560-208
Manufacturer:EDAC
Manufacturer Number:396-028-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-560-208

Detailed Description

Enhance connectivity with our Card Edge Connector, an essential component for seamless circuit integration. Designed for high performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power transmission. With two rows and 28 positions, it offers versatile connectivity options for your PCB assembly. The .125 inch pitch and .2 inch row spacing allow for precise positioning on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Trust in our black Card Edge Connector for efficient and secure board-to-board connections.