396-028-560-212

Heilind Number:EDA396-028-560-212
Manufacturer:EDAC
Manufacturer Number:396-028-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-560-212

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Crafted with precision and durability in mind, it features a sleek black design that seamlessly blends into your PCB layout. With a 3 A amperage rating, it ensures reliable power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, offering exceptional fire resistance for added safety. Boasting two rows of contacts, each made of Copper Alloy, it provides efficient signal transfer. The .125-inch pitch and .2-inch row spacing allow for seamless integration into your circuit design. With 28 positions available, it offers ample connectivity options. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures performance in various environments. Perfect for applications in the electronics industry, this connector is a vital component for seamless board-to-board connectivity.