396-028-560-258

Heilind Number:EDA396-028-560-258
Manufacturer:EDAC
Manufacturer Number:396-028-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-560-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-560-258

Detailed Description

Enhance connectivity within your devices with our Card Edge Connector, a pivotal component for seamless PCB integration. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. Its two rows of 28 copper alloy contacts guarantee efficient power transmission, with a pitch of .125 inches for precise alignment. The connector's black color adds a sleek touch to your assembly, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component, a must-have in any electronics project.