396-028-560-802

Heilind Number:EDA396-028-560-802
Manufacturer:EDAC
Manufacturer Number:396-028-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-560-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Featuring two rows for optimized functionality, it offers a total of 28 positions for versatile usage. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. With a 3A amperage and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Whether in industrial settings or DIY projects, its straight mount orientation ensures easy installation. Upgrade your connectivity solutions with this essential component.