396-028-560-803

Heilind Number:EDA396-028-560-803
Manufacturer:EDAC
Manufacturer Number:396-028-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-560-803

Detailed Description

Enhance connectivity within your electronic circuitry with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a current rating of 3 A, this connector is suitable for various applications. Its two rows of contacts, made of Copper Alloy, provide efficient signal transmission. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 28 positions available for versatile usage. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Its straight mount orientation simplifies installation, making it an essential component in your PCB assembly process. Experience seamless interconnection with this meticulously engineered Card Edge Connector.