396-028-560-804

Heilind Number:EDA396-028-560-804
Manufacturer:EDAC
Manufacturer Number:396-028-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-560-804

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for efficient board-to-board PCB connections. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance in various environments. Featuring two rows and 28 positions, this connector offers ample space for seamless data transmission. The copper alloy contact material and 3A amperage guarantee optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. With a straight mount orientation and wide operating temperature range of -40 to 105°C, it's perfect for a range of applications. Upgrade your connectivity solutions with this high-quality connector.