396-028-560-807

Heilind Number:EDA396-028-560-807
Manufacturer:EDAC
Manufacturer Number:396-028-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-560-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures safety and reliability in all applications. With a contact material of Copper Alloy, it guarantees efficient conductivity. Its dual rows and 28 positions offer ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches allow for seamless integration. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of environments. Whether for industrial or commercial use, this connector is a must-have for any PCB setup.