396-028-560-812

Heilind Number:EDA396-028-560-812
Manufacturer:EDAC
Manufacturer Number:396-028-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-560-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek black exterior and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both aesthetic appeal and reliable performance. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches and a total of 28 positions, it facilitates efficient data transfer and power distribution. The straight mount orientation and compact .2-inch row spacing allow for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications in the electronics industry. Elevate your PCB connections with this high-quality, versatile connector.