396-028-560-878

Heilind Number:EDA396-028-560-878
Manufacturer:EDAC
Manufacturer Number:396-028-560-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-560-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-560-878

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, meticulously engineered for optimal performance. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it guarantees both functionality and style. Boasting two rows of high-quality Copper Alloy contacts, each with a pitch of .125 inches, it offers reliable power transmission at an amperage of 3 A. Featuring 28 positions, it ensures ample connectivity for your electronic components. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse environments. Elevate your PCB assembly with this essential component, a must-have in any tech enthusiast's toolkit.