396-029-520-108

Heilind Number:EDA396-029-520-108
Manufacturer:EDAC
Manufacturer Number:396-029-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-029-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-029-520-108

Detailed Description

Enhance your circuit board connectivity with our cutting-edge Card Edge Connector. Designed with precision, this essential component features a single row layout with 29 positions, ensuring seamless compatibility for your PCB assembly needs. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in challenging environments. The pitch of .125 inches and row spacing of .2 inches offer optimal signal transmission efficiency. With a current rating of 3A, it meets high-power requirements with ease. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures stability in diverse applications. Elevate your connectivity solutions with this black-colored connector, a must-have for any electronics enthusiast or professional.