396-029-520-158

Heilind Number:EDA396-029-520-158
Manufacturer:EDAC
Manufacturer Number:396-029-520-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-029-520-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-029-520-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The Copper Alloy contact material guarantees reliable power transmission, suitable for applications requiring a 3 A amperage. With a single row comprising 29 positions, this connector offers seamless integration on your board. Its precise pitch of .125 inches and row spacing of .2 inches allow for easy and efficient installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for demanding environments. Trust in this connector's straight mount orientation for a secure and stable connection, making it an essential component in your electronic setup. Elevate your connectivity game with this must-have solution.