396-029-520-658

Heilind Number:EDA396-029-520-658
Manufacturer:EDAC
Manufacturer Number:396-029-520-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-029-520-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-029-520-658

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it boasts a single row layout with 29 positions and a pitch of .125 inches, ensuring optimal performance. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester for durability, while the Copper Alloy contact material guarantees reliable conductivity. With a low amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and efficient row spacing of .2 inches make installation a breeze. Perfect for use in various electronic devices, it's a must-have component for any tech enthusiast. Elevate your connector game with this high-quality solution.