396-029-521-102

Heilind Number:EDA396-029-521-102
Manufacturer:EDAC
Manufacturer Number:396-029-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-029-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-029-521-102

Detailed Description

Enhance your electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black color and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material, ensuring long-lasting reliability. Featuring a single row layout with 29 positions, it offers ample connectivity for your PCB projects. The Copper Alloy contact material guarantees efficient power transmission, supporting an amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your PCB assembly with this essential component.