396-029-521-104

Heilind Number:EDA396-029-521-104
Manufacturer:EDAC
Manufacturer Number:396-029-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-029-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-029-521-104

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector in sleek black. Engineered for optimal performance, this connector features a single row design with 29 positions, ensuring seamless communication between boards. Crafted from durable UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees reliable power transfer at up to 3A. With a pitch of .125 inches and row spacing of .2 inches, precision is paramount in every connection. Designed for straight mounting orientation, it effortlessly integrates into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronic realm. Elevate your connectivity game with this essential component for your PCB projects.