396-029-521-107

Heilind Number:EDA396-029-521-107
Manufacturer:EDAC
Manufacturer Number:396-029-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-029-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-029-521-107

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimum performance, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a straight mount orientation and a pitch of .125 inches, this connector offers seamless integration onto your circuit board. The 29 copper alloy contact positions provide reliable power transmission, while the 3A amperage rating guarantees efficiency. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Upgrade your setup with this essential component for secure and efficient board-to-board connections.