396-029-521-108

Heilind Number:EDA396-029-521-108
Manufacturer:EDAC
Manufacturer Number:396-029-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-029-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-029-521-108

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficiency and durability, this connector features a single row with 29 positions, ensuring seamless communication between circuit boards. The housing, made of UL 94V-0 Thermoplastic Polyester in a sleek black finish, offers both insulation and protection. Each contact is crafted from high-quality Copper Alloy, guaranteeing reliable power transfer with an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved for optimal performance. Its straight mount orientation facilitates easy installation, while withstanding a wide operating temperature range from -40 to 105°C. Perfect for various applications, this Card Edge Connector is a essential component for your PCB connectivity needs.