396-029-521-112

Heilind Number:EDA396-029-521-112
Manufacturer:EDAC
Manufacturer Number:396-029-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-029-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-029-521-112

Detailed Description

Enhance your electronic connections with this versatile Card Edge Connector. Its sleek black design not only adds a professional touch to your PCB setups but also ensures durability with its UL 94V-0 Thermoplastic Polyester housing material. Featuring a single row layout with 29 copper alloy contact positions, each at a precise pitch of .125 inches, this connector guarantees seamless and efficient data transfer. The straight mount orientation and wide operating temperature range from -40 to 105 °C make it suitable for various industrial applications. Upgrade your PCB connectors with this high-performance solution.