396-029-521-608

Heilind Number:EDA396-029-521-608
Manufacturer:EDAC
Manufacturer Number:396-029-521-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-029-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-029-521-608

Detailed Description

Enhance connectivity in your PCB setups with this high-performing Card Edge Connector. Crafted with precision and durability in mind, this connector features a sleek black design, suitable for a variety of applications. With an amperage rating of 3A, it ensures reliable power delivery. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing safety and efficiency. Designed for seamless integration, it boasts a single row layout with 29 positions and a pitch of .125 inches. The contact material, made from Copper Alloy, ensures optimal conductivity. With a row spacing of .2 inches and a straight mount orientation, it offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for industrial environments. Upgrade your connectivity solutions with this essential component.