396-029-521-612

Heilind Number:EDA396-029-521-612
Manufacturer:EDAC
Manufacturer Number:396-029-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-029-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-029-521-612

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic Black. Designed for optimal performance, it boasts a robust amperage of 3 A and is crafted from UL 94V-0 Thermoplastic Polyester for durability. Featuring a single row configuration with 29 positions, it ensures seamless integration for your electronic applications. The Copper Alloy contact material guarantees reliable conductivity, while the .125 inch pitch and .2 inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your setup with this essential component for secure and efficient board-to-board connections.