396-029-521-658

Heilind Number:EDA396-029-521-658
Manufacturer:EDAC
Manufacturer Number:396-029-521-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-029-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-029-521-658

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Engineered for optimal functionality, it features a single row design with 29 copper alloy positions for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability in various environments, while its straight mount orientation offers easy installation. With a pitch of .125 inches and row spacing of .2 inches, this connector guarantees precise alignment. Operating efficiently in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.