396-029-522-101

Heilind Number:EDA396-029-522-101
Manufacturer:EDAC
Manufacturer Number:396-029-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-029-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-029-522-101

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Designed for high-performance applications, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. The Copper Alloy contact material guarantees efficient power transfer, while the 1-row configuration with 29 positions offers ample connectivity options. With a pitch and row spacing of .125 in and .2 in respectively, precise and secure connections are guaranteed. Its straight mount orientation allows for easy installation on PCBs, optimizing space utilization. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for all your board-to-board connection needs. Trust in its quality and performance to elevate the functionality of your electronic systems.