396-029-522-103

Heilind Number:EDA396-029-522-103
Manufacturer:EDAC
Manufacturer Number:396-029-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-029-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-029-522-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a sleek black design for seamless integration. Constructed with UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and reliability in any application. Featuring a single row layout with 29 copper alloy contact positions, it allows for efficient data transmission. With a pitch of .125 inches and row spacing of .2 inches, precise connections are guaranteed. Designed for straight mounting orientation, it offers easy installation on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial environments. Upgrade your connectivity solutions today with this high-performance Card Edge Connector.