396-029-522-104

Heilind Number:EDA396-029-522-104
Manufacturer:EDAC
Manufacturer Number:396-029-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-029-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-029-522-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in your electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With a high amperage rating of 3 A, it guarantees efficient power transfer, while the Copper Alloy contact material provides excellent conductivity. Featuring a single row layout with 29 positions at a pitch of .125 inches, it offers ample connectivity options. The .2-inch row spacing and straight mount orientation further enhance versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB assembly project. Explore our full range of connectors for more solutions tailored to your needs.