396-029-522-108

Heilind Number:EDA396-029-522-108
Manufacturer:EDAC
Manufacturer Number:396-029-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-029-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-029-522-108

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a sleek black finish and a single row configuration, perfect for optimizing space. With a contact material of durable Copper Alloy and a housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various environments. Featuring 29 positions with a pitch of .125 inches and row spacing of .2 inches, it offers exceptional versatility for your connectivity needs. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its functionality, making it ideal for a wide range of applications. Upgrade your PCB connections with this essential component.