396-029-522-112

Heilind Number:EDA396-029-522-112
Manufacturer:EDAC
Manufacturer Number:396-029-522-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-029-522-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-029-522-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a single row layout with 29 positions, allowing for seamless integration on your circuit board. The housing, crafted from UL 94V-0 Thermoplastic Polyester in sleek black, ensures durability and safety. With a contact material of Copper Alloy and a pitch of .125 inches, it guarantees reliable conductivity. Its straight mount orientation and generous row spacing of .2 inches make installation a breeze. Ideal for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.