396-029-522-158

Heilind Number:EDA396-029-522-158
Manufacturer:EDAC
Manufacturer Number:396-029-522-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-029-522-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-029-522-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and 29 positions, it offers seamless integration onto your board. The contact material, Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing cater to precise alignment. Suitable for a wide range of applications, this connector guarantees secure and efficient data transfer, even in extreme temperatures ranging from -40 to 105 °C. Elevate your electronics with this essential component.