396-029-522-602

Heilind Number:EDA396-029-522-602
Manufacturer:EDAC
Manufacturer Number:396-029-522-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-029-522-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-029-522-602

Detailed Description

Enhance your circuit board connections with our sleek and durable Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 29 positions for optimal connectivity. Crafted with high-grade UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. The black finish adds a professional touch, while the straight mount orientation offers easy installation. With a pitch of .125 inches and row spacing of .2 inches, it allows for precise alignment on your PCB. Rated for 3A amperage and operating efficiently in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our range of PCB connectors for more essential components.