396-029-522-603

Heilind Number:EDA396-029-522-603
Manufacturer:EDAC
Manufacturer Number:396-029-522-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-029-522-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-029-522-603

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable power transfer with an amperage of 3 A. With a pitch of .125 in and 29 positions, this connector offers seamless integration for your electronic projects. Its straight mount orientation and single row design make installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Upgrade your setup with this essential component, ideal for a variety of applications in the electronics industry.