396-029-522-658

Heilind Number:EDA396-029-522-658
Manufacturer:EDAC
Manufacturer Number:396-029-522-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-029-522-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-029-522-658

Detailed Description

Enhance your PCB connections with this reliable Card Edge Connector. Designed for seamless integration, it boasts a single row layout with 29 positions, allowing for streamlined data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures long-lasting performance even in harsh environments. Each contact is made of robust Copper Alloy, rated for up to 3 A of current, guaranteeing efficient power delivery. With a pitch of .125 inches and row spacing of .2 inches, precise connections are easily achieved. Its straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your connectivity setup with this essential component.