396-029-526-602

Heilind Number:EDA396-029-526-602
Manufacturer:EDAC
Manufacturer Number:396-029-526-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-029-526-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-029-526-602

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in a striking black finish. Designed for optimal performance, it boasts a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With one row of 29 positions and a .125-inch pitch, it ensures seamless connectivity. The copper alloy contact material guarantees reliable signal transmission, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Perfect for enhancing your electronic setups, this connector is a must-have in your toolkit.