396-029-526-603

Heilind Number:EDA396-029-526-603
Manufacturer:EDAC
Manufacturer Number:396-029-526-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-029-526-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-029-526-603

Detailed Description

Enhance connectivity in your electronic devices with this sleek black Card Edge Connector. Featuring a single row design with 29 positions, it ensures efficient data transfer with a pitch of .125 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliable performance even in harsh conditions. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation and easy installation make it a convenient choice for your PCB connectivity needs. Explore seamless integration with our range of Board To Board PCB Connectors. Elevate your electronic assemblies with this essential component.