396-029-526-608

Heilind Number:EDA396-029-526-608
Manufacturer:EDAC
Manufacturer Number:396-029-526-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-029-526-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-029-526-608

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for high performance, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row layout and 29 positions, it offers seamless integration for your circuitry. The contact material, made of Copper Alloy, guarantees efficient conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, it allows for precise alignment. Its straight mount orientation simplifies installation, while its broad operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your setup with this essential component, perfect for demanding electronic applications.