396-029-540-102

Heilind Number:EDA396-029-540-102
Manufacturer:EDAC
Manufacturer Number:396-029-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-029-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-029-540-102

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black, designed for optimal performance and durability. With a current rating of 3 A, it ensures reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and stability in all operating conditions, from -40 to 105 °C. Featuring a single row layout with 29 positions and a pitch of .125 in, it offers seamless integration for your electronic components. The contact material, Copper Alloy, ensures efficient conductivity, while the straight mount orientation simplifies installation. Perfect for a wide range of applications, this connector is a essential component for any PCB assembly.