396-029-540-104

Heilind Number:EDA396-029-540-104
Manufacturer:EDAC
Manufacturer Number:396-029-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-029-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-029-540-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimum performance, this connector features a single row layout with 29 positions, perfect for seamless board-to-board connections. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power delivery at a maximum of 3A. With a pitch of .125 inches and row spacing of .2 inches, it offers easy integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for various applications. Upgrade your electronics with this high-quality connector that guarantees efficiency and longevity.