396-029-540-107

Heilind Number:EDA396-029-540-107
Manufacturer:EDAC
Manufacturer Number:396-029-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-029-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-029-540-107

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this black connector boasts a single row configuration with 29 positions, ensuring efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable performance. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment. Operating flawlessly in a temperature range of -40 to 105 °C, it's suitable for diverse environments. Whether you're a professional or DIY enthusiast, this connector is a must-have for your electronic projects.