396-029-540-658

Heilind Number:EDA396-029-540-658
Manufacturer:EDAC
Manufacturer Number:396-029-540-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-029-540-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-029-540-658

Detailed Description

Enhance your electronic connections with our Card Edge Connector in sleek black. Designed for efficient power transfer, this connector boasts a 3A amperage rating and is constructed from durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 29 positions, it offers seamless integration on your PCB. The Copper Alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Suitable for a wide range of applications, this connector is built to withstand temperatures ranging from -40 to 105°C. Upgrade your PCB setup with this essential component.