396-029-541-101

Heilind Number:EDA396-029-541-101
Manufacturer:EDAC
Manufacturer Number:396-029-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-029-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-029-541-101

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Featuring a sleek Black design, it offers exceptional durability and performance. With an amperage rating of 3 A, it ensures reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing safety and compliance with industry standards. This single-row connector is equipped with 29 positions, ideal for various PCB applications. Made of Copper Alloy, the contacts provide optimum conductivity. With a pitch of .125 in and row spacing of .2 in, it allows for seamless integration. Its straight mount orientation and wide operating temperature range (-40 to 105 °C) make it suitable for diverse environments. Upgrade your connectivity solutions with this essential component.