396-029-541-104

Heilind Number:EDA396-029-541-104
Manufacturer:EDAC
Manufacturer Number:396-029-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-029-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-029-541-104

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, its sleek black housing, composed of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. The copper alloy contact material, featuring 29 positions in a single row with a pitch of .125 inches, facilitates efficient data transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees reliable performance even in harsh environments. Its straight mount orientation and compact design make it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.