396-029-541-107

Heilind Number:EDA396-029-541-107
Manufacturer:EDAC
Manufacturer Number:396-029-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-029-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-029-541-107

Detailed Description

Upgrade your electronic connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and high-quality Copper Alloy contacts. With a straight mount orientation and a single row layout, it offers easy installation and efficient space utilization on your PCB. Boasting 29 positions with a pitch of .125 inches and row spacing of .2 inches, it ensures seamless connectivity for your devices. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in this reliable connector to enhance the functionality of your electronic setups.