396-029-541-604

Heilind Number:EDA396-029-541-604
Manufacturer:EDAC
Manufacturer Number:396-029-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-029-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-029-541-604

Detailed Description

Enhance your circuit connections with this Card Edge Connector, designed for seamless integration in your PCB setups. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures both performance and longevity. With a single row housing 29 positions, each contact is made of sturdy Copper Alloy for reliable conductivity. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector guarantees stability in various environments. Upgrade your connectivity solutions with this essential component, perfect for professionals in the electronics industry.