396-029-558-101

Heilind Number:EDA396-029-558-101
Manufacturer:EDAC
Manufacturer Number:396-029-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-029-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-029-558-101

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for efficient board-to-board PCB connections, it features a single row with 29 positions, offering ample space for seamless integration. The durable housing, made from UL 94V-0 Thermoplastic Polyester, ensures reliability in various operating environments. Crafted with precision, the Copper Alloy contacts guarantee optimal signal transmission. With a pitch of .125 inches and a right angle mount orientation, this connector facilitates easy and secure installations. Its wide operating temperature range of -40 to 105°C further enhances versatility. Upgrade your PCB assembly with this essential component for seamless and efficient electronic connections.