396-029-558-103

Heilind Number:EDA396-029-558-103
Manufacturer:EDAC
Manufacturer Number:396-029-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-029-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-029-558-103

Detailed Description

Enhance connectivity with this high-quality Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it offers reliable performance in varied environments. The Copper Alloy contacts ensure efficient power transmission, with a 3A amperage rating accommodating moderate power requirements. Featuring a single row layout with 29 positions at a .125-inch pitch, it facilitates precise board-to-board connections. The right-angle mount orientation and .2-inch row spacing enable flexible installation, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse applications. Trust in this connector for seamless and durable connectivity solutions in your electronic projects.